Part Details for 36401E33NJTD by TE Connectivity
Overview of 36401E33NJTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36401E33NJTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3811
|
Newark | 3640 0402 33Nh 5% 10K Rl |Sigmainductors Te Connectivity 36401E33NJTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0630 | Buy Now |
DISTI #
1624108-9
|
Avnet Americas | Thin Film Inductor, 33 nH, 4.5 Ohm, ± 5%, 2.5 GHz, 75 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 1624108-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3640 0402 33nH 5% 10K RL RoHS: Compliant | 0 |
|
$0.0381 / $0.0452 | Buy Now |
DISTI #
1624108-9
|
Avnet Americas | Thin Film Inductor, 33 nH, 4.5 Ohm, ± 5%, 2.5 GHz, 75 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 1624108-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1624108-9
|
Avnet Americas | Thin Film Inductor, 33 nH, 4.5 Ohm, ± 5%, 2.5 GHz, 75 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 1624108-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3201009
|
Farnell | 3640 0402 33NH 5% 10K RL RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.0553 | Buy Now |
|
Master Electronics | 3640 0402 33nH 5% 10K RL RoHS: Compliant | 0 |
|
$0.0381 / $0.0452 | Buy Now |
Part Details for 36401E33NJTD
36401E33NJTD CAD Models
36401E33NJTD Part Data Attributes
|
36401E33NJTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401E33NJTD
TE Connectivity
1 ELEMENT, 0.033uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |