There are no models available for this part yet.
Overview of 36401E3N0ATDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36401E3N0ATDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ1950
|
Newark | 3640 0402 3.0Nh +/-0.2Nh 1K Rl |Sigmainductors Te Connectivity 36401E3N0ATDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now | |
DISTI #
55R0268
|
Newark | 3640 0402 3.0Nh +/-0.2Nh 1K Rl |Sigmainductors Te Connectivity 36401E3N0ATDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0780 | Buy Now | |
DISTI #
5-1624108-2
|
Avnet Americas | Thin Film Inductor, 3 nH, 450 Milliohm, ± 0.2nH, 6 GHz, 380 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 5-1624108-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 3640 0402 3.0nH +/-0.2nH 1K RL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant |
1000 Partner Stock |
|
$0.0453 / $0.0838 | Buy Now | ||
Master Electronics | 3640 0402 3.0nH +/-0.2nH 1K RL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant |
1000 Partner Stock |
|
$0.0453 / $0.0838 | Buy Now |
CAD Models for 36401E3N0ATDF by TE Connectivity
Part Data Attributes for 36401E3N0ATDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, 0402
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0402
|
DC Resistance
|
0.45 Ω
|
Inductance-Nom (L)
|
0.003 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
13
|
Rated Current-Max
|
0.38 A
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.2%
|
Alternate Parts for 36401E3N0ATDF
This table gives cross-reference parts and alternative options found for 36401E3N0ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36401E3N0ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1624108-2 | General Purpose Inductor, 0.003uH, 0.2%, 1 Element, SMD, 0402 | TE Connectivity | 36401E3N0ATDF vs 5-1624108-2 |