Part Details for 36401E3N6ATDF by TE Connectivity
Overview of 36401E3N6ATDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36401E3N6ATDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0273
|
Newark | 3640 0402 3.6Nh +/-0.2Nh 1K Rl |Sigmainductors Te Connectivity 36401E3N6ATDF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0780 | Buy Now |
DISTI #
50R8481
|
Newark | Surface Mount High Frequency Inductor, 3640 Series, 3.6 Nh, 0.2Nh, 0402 [1005 Metric], 6 Ghz Rohs Compliant: Yes |Te Connectivity 36401E3N6ATDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1190 / $0.1980 | Buy Now |
DISTI #
5-1624108-7
|
Avnet Americas | Thin Film Inductor, 3.6 nH, 550 Milliohm, ± 0.2nH, 6 GHz, 380 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 5-1624108-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3640 0402 3.6nH +/-0.2nH 1K RL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.0462 / $0.0877 | Buy Now |
|
Master Electronics | 3640 0402 3.6nH +/-0.2nH 1K RL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.0462 / $0.0877 | Buy Now |
Part Details for 36401E3N6ATDF
36401E3N6ATDF CAD Models
36401E3N6ATDF Part Data Attributes
|
36401E3N6ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401E3N6ATDF
TE Connectivity
General Purpose Inductor, 0.0036uH, 0.2%, 1 Element, SMD, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.2% |