Part Details for 36401E6N8ATDF (ALTERNATE: 3-1624108-2) by TE Connectivity
Overview of 36401E6N8ATDF (ALTERNATE: 3-1624108-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36401E6N8ATDF (ALTERNATE: 3-1624108-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70285751
|
RS | 3640 Series Inductor 0402 6.8nH +-0.2nH | TE Connectivity 36401E6N8ATDF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0750 | RFQ |