Part Details for 36401H6N1GTDF by TE Connectivity
Overview of 36401H6N1GTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 36401H6N1GTDF
36401H6N1GTDF CAD Models
36401H6N1GTDF Part Data Attributes:
|
36401H6N1GTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401H6N1GTDF
TE Connectivity
General Purpose Inductor, 0.0061uH, 2%, 0201
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Case/Size Code | 0201 | |
Inductance-Nom (L) | 0.0061 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Tolerance | 2% |