Part Details for 36401JR10G by TE Connectivity
Overview of 36401JR10G by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36401JR10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3967
|
Newark | 3640 0603 100Nh 2% |Sigmainductors Te Connectivity 36401JR10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 3640 0603 100nH 2%<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant |
18244 Partner Stock |
|
$0.4080 / $1.1700 | Buy Now |
DISTI #
19294002
|
Verical | Inductor High Frequency Chip Molded/Unshielded Thin Film 0.1uH 2% 300MHz 15Q-Factor 0.1A 7.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 18244 |
|
$0.1330 | Buy Now |
DISTI #
36401JR10G
|
Avnet Abacus | Inductor High Frequency Chip Molded Thin Film 100nH 2% 300MHz 15Q-Factor 100mA 0603 (Alt: 36401JR10G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100661553
|
Chip1Stop | Ind High Frequency Chip Molded/Unshielded Thin Film 100nH 2% 300MHz 15Q-Factor 100mA 1.6 x 0.8 mm T/R RoHS: Compliant | 18244 |
|
$0.1440 / $0.1540 | Buy Now |
|
Master Electronics | 3640 0603 100nH 2%<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant |
18244 Partner Stock |
|
$0.4080 / $1.1700 | Buy Now |
Part Details for 36401JR10G
36401JR10G CAD Models
36401JR10G Part Data Attributes
|
36401JR10G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401JR10G
TE Connectivity
1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 8.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |