Part Details for 3644B/40 (300FT) by 3M
Overview of 3644B/40 (300FT) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303644BLF | Amphenol Communications Solutions | 25 position Snap together plastic hood with M3 jack screw |
Price & Stock for 3644B/40 (300FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3644B-300-40
|
TME | Wire, 20x2x28AWG, PVC, 50V, 91.5m, Earth core: none Min Qty: 1 | 0 |
|
$1,520.7600 / $2,172.5200 | RFQ |