There are no models available for this part yet.
Overview of 3644B/40 300 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303644BLF | Amphenol Communications Solutions | 25 position Snap together plastic hood with M3 jack screw |
Price & Stock for 3644B/40 300 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3644B/40300-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEI Min Qty: 1500 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3323 | Buy Now | |
DISTI #
MMM7000058086
|
Heilind Electronics | 7000058086 80610483556 40/CAB/RC/SH/28AWG/BEIGE/STR/3 | Americas - 0 in Stock |
|
$1,499.7798 / $1,523.2140 | Buy Now | |
DISTI #
66416037
|
Verical | Round, Shielded/Jacketed, Disc. Wire Cable Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 1 |
|
$2,260.2797 | Buy Now |