Part Details for 3644B/68 100SF by 3M Interconnect
Overview of 3644B/68 100SF by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3644B/68 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1198
|
Newark | 80000929598 3644B/68Sf=68/Cab/Rc/Sh/28Awg/Beige/Str/100Sf |3M 3644B/68 100SF Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,033.6800 / $1,054.4900 | Buy Now |
DISTI #
MB68T-25-ND
|
DigiKey | MULT-PAIR 68 28AWG BEIGE 7.62M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$243.3868 / $324.5200 | Buy Now |
DISTI #
MB68T-100-ND
|
DigiKey | MULT-PAIR 68 28AWG BEIGE 30.5M Min Qty: 100 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.0178 / $10.2664 | Buy Now |
DISTI #
MB68T-DS-ND
|
DigiKey | MULT-PAIR 68COND 28AWG BEIGE M Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$13.8924 / $19.3400 | Buy Now |
DISTI #
MB68T-50-ND
|
DigiKey | MULT-PAIR 68 28AWG BEIGE 15.24M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.8060 / $576.9200 | Buy Now |
DISTI #
MMM7100161620
|
Heilind Electronics | 7100161620 80000929598 68/CAB/RC/SH/28AWG/BEIGE/STR/1 | Americas - 0 in Stock15 On Order |
|
$1,056.6240 | Buy Now |