-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5920
|
Newark | Terminal, Ring Tongue, #4, Crimp, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36467 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 518 |
|
$0.2080 / $0.3740 | Buy Now |
DISTI #
A27003-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2002 In Stock |
|
$0.2049 / $0.3700 | Buy Now |
DISTI #
36467
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece - Bulk (Alt: 36467) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 486000 Factory Stock |
|
$0.1632 | Buy Now |
DISTI #
87F5920
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece - Bulk (Alt: 87F5920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 518 Partner Stock |
|
$0.2380 / $0.3740 | Buy Now |
DISTI #
571-36467
|
Mouser Electronics | Terminals RING TONGUE 22-16 RoHS: Compliant | 7848 |
|
$0.2030 / $0.3700 | Buy Now |
DISTI #
V36:1790_11854264
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper 11.33mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1848 | Americas - 2 |
|
$0.1583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1614 | Buy Now |
DISTI #
AMP36467
|
Heilind Electronics | SOLIS R 22-16 COMM 22-18 MIL 4 | Americas - 4454 in Stock1500 On Order |
|
$0.1758 / $0.2190 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.42 mm² - SOLISTRAND Series. RoHS: Compliant |
49046 In Stock 6000 Factory Stock |
|
$0.1541 / $0.2181 | Buy Now |
DISTI #
51531284
|
Verical | Ring Tongue Terminal 16-22AWG Copper 11.33mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 49000 |
|
$0.2057 / $0.2811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36467
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36467
TE Connectivity
SOLIS R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 36467. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36467, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 36467 vs 2-34107-2 |
330966 | TERMINAL,T-N R, 4 HD 1/4 | TE Connectivity | 36467 vs 330966 |
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 36467 vs 30928 |
2-30928-1 | TERMINAL,DG R 16-14 10 | TE Connectivity | 36467 vs 2-30928-1 |
350509-1 | RING 22-16 AWG BR | TE Connectivity | 36467 vs 350509-1 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 36467 vs 323153-1 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 36467 vs 8-329966-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 36467 vs 33722 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 36467 vs 40668 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 36467 vs 30927 |