There are no models available for this part yet.
Overview of 36501E33NJTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36501E33NJTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R0299
|
Newark | Surface Mount High Frequency Inductor, 3650 Series, 33 Nh, 5%, 0402 [1005 Metric], 2.35 Ghz |Sigmainductors Te Connectivity 36501E33NJTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2930 | Buy Now | |
DISTI #
A103713CT-ND
|
DigiKey | FIXED IND 33NH 400MA 350MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1439 In Stock |
|
$0.2190 / $0.5000 | Buy Now | |
DISTI #
5-1624112-2
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 33nH 5% 250MHz 24Q-Factor 400mA 0402 T/R - Tape and Reel (Alt: 5-1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2172 / $0.2453 | Buy Now | |
DISTI #
279-36501E33NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0402 33nH 5% 2K RL RoHS: Compliant | 3350 |
|
$0.2190 / $0.4400 | Buy Now | |
Onlinecomponents.com | 3650 0402 33nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now | ||
DISTI #
5-1624112-2
|
Avnet Abacus | Ind High Frequency Chip Unshielded Wirewound 33nH 5% 250MHz 24Q-Factor 400mA 0402 T/R (Alt: 5-1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 0402 33nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
CAD Models for 36501E33NJTDG by TE Connectivity
Part Data Attributes for 36501E33NJTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
0503
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
DC Resistance
|
0.35 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.61 mm
|
Package Length
|
1.27 mm
|
Package Style
|
SMT
|
Package Width
|
0.76 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
24
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
2350 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36501E33NJTDG
This table gives cross-reference parts and alternative options found for 36501E33NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E33NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402R-33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | 36501E33NJTDG vs 0402R-33NJ |
PE-0402CD330JTG | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | 36501E33NJTDG vs PE-0402CD330JTG |
KQT0402TBK33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E33NJTDG vs KQT0402TBK33NJ |
KQT0402TTD33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E33NJTDG vs KQT0402TTD33NJ |
KQT0402TTE33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E33NJTDG vs KQT0402TTE33NJ |
LCWC0402J33NQTAR | General Purpose Inductor, | Kyocera AVX Components | 36501E33NJTDG vs LCWC0402J33NQTAR |
KQT0402TTP33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E33NJTDG vs KQT0402TTP33NJ |
WRFI0402-S-33NJT | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | 36501E33NJTDG vs WRFI0402-S-33NJT |
LCWC0402J33NRTAR | General Purpose Inductor, | Kyocera AVX Components | 36501E33NJTDG vs LCWC0402J33NRTAR |
Related Parts for 36501E33NJTDG
-
74404064033Fixed Inductors
-
UPS1C101MED1TDFixed Capacitors
-
LR1F10KFixed Resistors
-
74279207Data Line Filters
-
803-87-018-10-001101Headers and Edge Type Connectors
-
MBRS340T3GRectifier Diodes
-
NTTFS5C670NLTAGPower Field-Effect Transistors
-
MCF5216CVM66Microcontrollers
-
TPS70933DBVRLinear Regulator ICs