There are no models available for this part yet.
Overview of 36501E6N2JTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 36501E6N2JTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18R0005
|
Newark | 3650 0402 6.2Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501E6N2JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2930 | Buy Now | |
DISTI #
A102075CT-ND
|
DigiKey | FIXED IND 6.2NH 760MA 83MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$0.2190 / $0.6200 | Buy Now | |
Onlinecomponents.com | 3650 0402 6.2nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now | ||
DISTI #
3-1624112-6
|
Avnet Abacus | Wirewound Inductor, 6.2 nH, 83 Milliohm, � 5%, 4.8 GHz, 760 mA, 0402 [1005 Metric] (Alt: 3-1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 0402 6.2nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
CAD Models for 36501E6N2JTDG by TE Connectivity
Part Data Attributes for 36501E6N2JTDG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
DC Resistance
|
0.083 Ω
|
Inductance-Nom (L)
|
0.0062 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.61 mm
|
Package Length
|
1.27 mm
|
Package Style
|
SMT
|
Package Width
|
0.76 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.76 A
|
Self Resonance Frequency
|
4800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36501E6N2JTDG
This table gives cross-reference parts and alternative options found for 36501E6N2JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E6N2JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTP6N2J | General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E6N2JTDG vs KQT0402TTP6N2J |
LCWC0402J6N2GTAR | General Purpose Inductor, 0.0062uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | 36501E6N2JTDG vs LCWC0402J6N2GTAR |
LWW0402JT6N2 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501E6N2JTDG vs LWW0402JT6N2 |
KQT0402TBK6N2J | General Purpose Inductor, 0.0062uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E6N2JTDG vs KQT0402TBK6N2J |
LCWC0402J6N2QTAR | General Purpose Inductor, | Kyocera AVX Components | 36501E6N2JTDG vs LCWC0402J6N2QTAR |
Related Parts for 36501E6N2JTDG
-
3-1624112-6Fixed Inductors
-
UBX1J471MHLFixed Capacitors
-
0430450815Headers and Edge Type Connectors
-
DSI45-16ARectifier Diodes
-
EN5312QISwitching Regulator or Controllers
-
PIC32MX360F256L-80I/PTMicrocontrollers
-
NCP170AXV300T2GLinear Regulator ICs
-
1935161Terminals and Terminal Blocks
-
BQ24090DGQRPower Management Circuits