There are no models available for this part yet.
Overview of 36501E6N8JTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36501E6N8JTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R0303
|
Newark | Surface Mount High Frequency Inductor, 3650 Series, 6.8 Nh, 5%, 0402 [1005 Metric], 4.8 Ghz |Sigmainductors Te Connectivity 36501E6N8JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2930 | Buy Now | |
DISTI #
A103716CT-ND
|
DigiKey | FIXED IND 6.8NH 680MA 83MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1066 In Stock |
|
$0.2566 / $0.6200 | Buy Now | |
DISTI #
3-1624112-7
|
Avnet Americas | Wirewound Inductor, 6.8 nH, 83 Milliohm, ± 5%, 4.8 GHz, 680 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 3-1624112-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.2172 / $0.2453 | Buy Now | |
Onlinecomponents.com | 3650 0402 6.8nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.2146 / $0.2659 | Buy Now | ||
DISTI #
3-1624112-7
|
Avnet Abacus | Wirewound Inductor, 6.8 nH, 83 Milliohm, � 5%, 4.8 GHz, 680 mA, 0402 [1005 Metric] (Alt: 3-1624112-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 0402 6.8nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.2146 / $0.2659 | Buy Now |
CAD Models for 36501E6N8JTDG by TE Connectivity
Part Data Attributes for 36501E6N8JTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
DC Resistance
|
0.083 Ω
|
Inductance-Nom (L)
|
0.0068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.61 mm
|
Package Length
|
1.27 mm
|
Package Style
|
SMT
|
Package Width
|
0.76 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.68 A
|
Self Resonance Frequency
|
4800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36501E6N8JTDG
This table gives cross-reference parts and alternative options found for 36501E6N8JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E6N8JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTE6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E6N8JTDG vs KQT0402TTE6N8J |
ST235RAG6N8JSH | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 36501E6N8JTDG vs ST235RAG6N8JSH |
LWW0402JT6N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501E6N8JTDG vs LWW0402JT6N8 |
KQT0402TTP6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E6N8JTDG vs KQT0402TTP6N8J |
KQT0402TTD6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E6N8JTDG vs KQT0402TTD6N8J |
ST235RAG6N8JCH | General Purpose Inductor, | Coilcraft Inc | 36501E6N8JTDG vs ST235RAG6N8JCH |
SDWL1005C6N8JSTFM01 | General Purpose Inductor | Sunlord | 36501E6N8JTDG vs SDWL1005C6N8JSTFM01 |
ST235RAG6N8JTZ | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 36501E6N8JTDG vs ST235RAG6N8JTZ |
KQT0402TBK6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501E6N8JTDG vs KQT0402TBK6N8J |
ST235RAG6N8JRZ | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 36501E6N8JTDG vs ST235RAG6N8JRZ |