36501J012JTDG
TE Connectivity
Description: GENERAL PURPOSE INDUCTOR

Overview of 36501J012JTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for 36501J012JTDG by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35M1414
Newark Inductor, 12Nh, 700Ma, 5%, 4Ghz, 0603, Inductance:12Nh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:4Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36501J012JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6
  • 1 $0.4050
  • 10 $0.3750
  • 25 $0.3580
  • 50 $0.3380
  • 100 $0.3270
$0.3270 / $0.4050 Buy Now
Onlinecomponents.com 3650 0603 12nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for 36501J012JTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36501J012JTDG by TE Connectivity

36501J012JTDG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. 36501J012JTDG
    TE Connectivity
    GENERAL PURPOSE INDUCTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36501J012JTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36501J012JTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of 36501J012JTDG would you like to use for your alert(s)?
  • Please alert me when 36501J012JTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36501J012JTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36501J012JTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36501J012JTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36501J012JTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36501J012JTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: