Part Details for 36501J022JTDG by TE Connectivity
Overview of 36501J022JTDG by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J022JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1419
|
Newark | Inductor, 22Nh, 700Ma, 5%, 3Ghz, 0603, Inductance:22Nh, Dc Resistance Max:0.19Ohm, Self Resonant Frequency:3Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36501J022JTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1163 |
|
$0.3200 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 3650 0603 22nH 5% 2R RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for 36501J022JTDG
36501J022JTDG CAD Models
36501J022JTDG Part Data Attributes
|
36501J022JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J022JTDG
TE Connectivity
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Inductor Type | GENERAL PURPOSE INDUCTOR |