Part Details for 36501J039J by TE Connectivity
Overview of 36501J039J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J039J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3978
|
Newark | 3650 0603 39Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501J039J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
A102567CT-ND
|
DigiKey | FIXED IND 39NH 600MA 250MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4109 In Stock |
|
$0.1636 / $0.4600 | Buy Now |
DISTI #
1624112-6
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 39nH 5% 250MHz 40Q-Factor 600mA 0603 T/R - Tape and Reel (Alt: 1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
279-36501J039J
|
Mouser Electronics | RF Inductors - SMD 3650 0603 39nH 5% 2K RL RoHS: Compliant | 101 |
|
$0.1630 / $0.4600 | Buy Now |
DISTI #
70063848
|
RS | Inductor, High Frequency, Ind 0.039 uH, Tol 5%, Cur-Rtg 0.6 A, SMT, 0603 | TE Connectivity 36501J039J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.1650 | RFQ |
|
Onlinecomponents.com | 3650 0603 39nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1200 / $0.1530 | Buy Now |
|
Master Electronics | 3650 0603 39nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1200 / $0.1530 | Buy Now |
Part Details for 36501J039J
36501J039J CAD Models
36501J039J Part Data Attributes
|
36501J039J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J039J
TE Connectivity
1 ELEMENT, 0.039uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for 36501J039J
This table gives cross-reference parts and alternative options found for 36501J039J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J039J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R039-JBW | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | 36501J039J vs CI0603-R039-JBW |