Part Details for 36501J16NJTDG by TE Connectivity
Overview of 36501J16NJTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J16NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8639
|
Newark | Chip Inductor 16Nh 700Ma 5% 3300Mhz, Inductance:16Nh, Dc Resistance Max:0.11Ohm, Self Resonant Frequency:3.3Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501J16NJTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 | Buy Now |
DISTI #
A103728CT-ND
|
DigiKey | FIXED IND 16NH 700MA 110MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2054 In Stock |
|
$0.1338 / $0.4600 | Buy Now |
DISTI #
7-1624112-6
|
Avnet Americas | Wirewound Inductor, 16 nH, 110 Milliohm, ± 5%, 3.3 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 7-1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36501J16NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0603 16nH 5% 2K RL RoHS: Compliant | 591 |
|
$0.1420 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 3650 0603 16nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
|
Bristol Electronics | 1930 |
|
RFQ | ||
DISTI #
7-1624112-6
|
Avnet Abacus | Wirewound Inductor, 16 nH, 110 Milliohm, � 5%, 3.3 GHz, 700 mA, 0603 [1608 Metric] (Alt: 7-1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 16nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36501J16NJTDG
36501J16NJTDG CAD Models
36501J16NJTDG Part Data Attributes
|
36501J16NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J16NJTDG
TE Connectivity
1 ELEMENT, 0.016uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501J16NJTDG
This table gives cross-reference parts and alternative options found for 36501J16NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J16NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW1608Z0J16NPB | General Purpose Inductor, 0.016uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501J16NJTDG vs WQCW1608Z0J16NPB |
WRFI0603-S-16NJT | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501J16NJTDG vs WRFI0603-S-16NJT |