There are no models available for this part yet.
Overview of 36501J30NGTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36501J30NGTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X2127
|
Newark | 3650 0603 30Nh 2% 2K Rl |Sigmainductors Te Connectivity 36501J30NGTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2610 | Buy Now | |
DISTI #
36501J30NGTDG-ND
|
DigiKey | FIXED IND 30NH 600MA 150MOHM SMD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2570 | Buy Now | |
DISTI #
279-36501J30NGTDG
|
Mouser Electronics | RF Inductors - SMD 0.15 Ohms 2% 600mA 1.6 x 0.8 0603 RoHS: Compliant | 0 |
|
$0.2240 / $0.5500 | Order Now | |
Onlinecomponents.com | 3650 0603 30nH 2% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1947 / $0.2412 | Buy Now | ||
DISTI #
7-1624113-8
|
Avnet Abacus | Wirewound Inductor, 30 nH, 150 Ohm, � 2%, 2.8 GHz, 600 mA, 0603 [1608 Metric] (Alt: 7-1624113-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 0603 30nH 2% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1947 / $0.2412 | Buy Now |
CAD Models for 36501J30NGTDG by TE Connectivity
Part Data Attributes for 36501J30NGTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
0704
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
0.03 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
37
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 36501J30NGTDG
This table gives cross-reference parts and alternative options found for 36501J30NGTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J30NGTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C-30N0G1T2 | General Purpose Inductor, | API Delevan | 36501J30NGTDG vs C0603C-30N0G1T2 |
C0603C-30N0G1T1 | General Purpose Inductor, | API Delevan | 36501J30NGTDG vs C0603C-30N0G1T1 |
C0603C-30N0G1T4 | General Purpose Inductor, | API Delevan | 36501J30NGTDG vs C0603C-30N0G1T4 |
LWW0603GT30N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501J30NGTDG vs LWW0603GT30N |
LCWC0603G30NQTAR | General Purpose Inductor, | Kyocera AVX Components | 36501J30NGTDG vs LCWC0603G30NQTAR |
C0603C-30N0G1T3 | General Purpose Inductor, | API Delevan | 36501J30NGTDG vs C0603C-30N0G1T3 |
0603CS-30NXGLU | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 36501J30NGTDG vs 0603CS-30NXGLU |
WQCW1608Z0G30NPB | General Purpose Inductor, 0.03uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501J30NGTDG vs WQCW1608Z0G30NPB |