Part Details for 36501J39NJTDG by TE Connectivity
Overview of 36501J39NJTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J39NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299332
|
RS | 3650 Series Wire-wound SMD Inductor 39 nH +/-5% 600mA Idc Q:40 | TE Connectivity 36501J39NJTDG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 / $0.2070 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1204 / $0.1525 | Buy Now |
DISTI #
1624112-6
|
Avnet Abacus | Wirewound Inductor, 39 nH, 250 Milliohm, � 5%, 2.2 MHz, 600 mA, 0603 [1608 Metric] (Alt: 1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1204 / $0.1525 | Buy Now |
Part Details for 36501J39NJTDG
36501J39NJTDG CAD Models
36501J39NJTDG Part Data Attributes
|
36501J39NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J39NJTDG
TE Connectivity
1 ELEMENT, 0.039uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |