Part Details for 36501J47NGTDG by TE Connectivity
Overview of 36501J47NGTDG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J47NGTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-36501J47NGTDGTR-ND
|
DigiKey | 3650 0603 47NH 2% 2K RL Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2409 | Buy Now |
|
Onlinecomponents.com | 3650 0603 47NH 2% 2K RL RoHS: Compliant | 0 |
|
$0.1739 / $0.2304 | Buy Now |
|
Master Electronics | 3650 0603 47NH 2% 2K RL RoHS: Compliant | 0 |
|
$0.1739 / $0.2304 | Buy Now |
Part Details for 36501J47NGTDG
36501J47NGTDG CAD Models
36501J47NGTDG Part Data Attributes
|
36501J47NGTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J47NGTDG
TE Connectivity
1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 36501J47NGTDG
This table gives cross-reference parts and alternative options found for 36501J47NGTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J47NGTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603R-47NG | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501J47NGTDG vs 0603R-47NG |
FHW0603UC047GST | General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 36501J47NGTDG vs FHW0603UC047GST |
LWW0603GT47N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501J47NGTDG vs LWW0603GT47N |
FHW0603UC047GGB | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 36501J47NGTDG vs FHW0603UC047GGB |
WQCW1608Z0G47NPB | General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501J47NGTDG vs WQCW1608Z0G47NPB |
PE-0603CD470GTT | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | 36501J47NGTDG vs PE-0603CD470GTT |
0603WL470GT | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501J47NGTDG vs 0603WL470GT |
WRFI0603-S-47NGT | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501J47NGTDG vs WRFI0603-S-47NGT |
0603CS-470EGTS | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | 36501J47NGTDG vs 0603CS-470EGTS |
LCWC0603G47NRTAR | General Purpose Inductor, | Kyocera AVX Components | 36501J47NGTDG vs LCWC0603G47NRTAR |