Part Details for 36501J8N2JTDG by TE Connectivity
Overview of 36501J8N2JTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501J8N2JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1442
|
Newark | Surface Mount High Frequency Inductor, 3650 Series, 8.2 Nh, 5%, 0603 [1608 Metric], 4.8 Ghz Rohs Compliant: Yes |Te Connectivity 36501J8N2JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2980 / $0.4700 | Buy Now |
DISTI #
60R0381
|
Newark | Surface Mount High Frequency Inductor, 3650 Series, 8.2 Nh, 5%, 0603 [1608 Metric], 4.8 Ghz |Sigmainductors Te Connectivity 36501J8N2JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A103740CT-ND
|
DigiKey | FIXED IND 8.2NH 700MA 110MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2248 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
DISTI #
7-1624112-1
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 110 Milliohm, ± 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 7-1624112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36501J8N2JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0603 8.2nH 5% 2K RL RoHS: Compliant | 412 |
|
$0.1910 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 8.2nH 5% 250MHz 27Q-Factor 700mA 110mOhm DCR 0603 T/R RoHS: Compliant |
2300 In Stock |
|
$0.1398 / $0.1838 | Buy Now |
DISTI #
7-1624112-1
|
Avnet Abacus | Wirewound Inductor, 8.2 nH, 110 Milliohm, � 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] (Alt: 7-1624112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 8.2nH 5% 250MHz 27Q-Factor 700mA 110mOhm DCR 0603 T/R RoHS: Compliant |
2300 In Stock |
|
$0.1398 / $0.1838 | Buy Now |
Part Details for 36501J8N2JTDG
36501J8N2JTDG CAD Models
36501J8N2JTDG Part Data Attributes
|
36501J8N2JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J8N2JTDG
TE Connectivity
1 ELEMENT, 0.0082uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501J8N2JTDG
This table gives cross-reference parts and alternative options found for 36501J8N2JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J8N2JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCLA1608V1-8R2-R | General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 36501J8N2JTDG vs WCLA1608V1-8R2-R |
WQCW1608Z0J8N2PB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501J8N2JTDG vs WQCW1608Z0J8N2PB |
0603WL8R2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501J8N2JTDG vs 0603WL8R2JT |
WRFI0603-S-8N2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501J8N2JTDG vs WRFI0603-S-8N2JT |
0603R-8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501J8N2JTDG vs 0603R-8N2J |
PM0603-8N2J-RC | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | 36501J8N2JTDG vs PM0603-8N2J-RC |
C0603C-8N20J1T3 | General Purpose Inductor, | API Delevan | 36501J8N2JTDG vs C0603C-8N20J1T3 |
PE-0603CD080JTT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | 36501J8N2JTDG vs PE-0603CD080JTT |
LWW0603JT8N2 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501J8N2JTDG vs LWW0603JT8N2 |
C0603C-8N20J1T1 | General Purpose Inductor, | API Delevan | 36501J8N2JTDG vs C0603C-8N20J1T1 |