There are no models available for this part yet.
Overview of 36501JR10J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36501JR10J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18R3854
|
Newark | Chip Inductor, 100Nh, 400Ma, 5%, 1400Mhz, Inductance:100Nh, Dc Resistance Max:0.58Ohm, Self Resonant Frequency:1.4Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR10J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now | |
DISTI #
1-1624112-0
|
Avnet Americas | Wirewound Inductor, 100 nH, 580 Milliohm, ± 5%, 1.4 GHz, 400 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 1-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now | |
DISTI #
279-36501JR10J
|
Mouser Electronics | RF Inductors - SMD 3650 0603 0.10uH 5% 2K RL RoHS: Compliant | 4433 |
|
$0.1820 / $0.4500 | Buy Now | |
DISTI #
70063822
|
RS | Inductor, High Frequency, Ind 0.1 uH, Tol 5%, Cur-Rtg 0.4 A, SMT, 0603 | TE Connectivity 36501JR10J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ |
CAD Models for 36501JR10J by TE Connectivity
Part Data Attributes for 36501JR10J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0603
|
Core Material
|
ALUMINA
|
DC Resistance
|
0.58 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
34
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36501JR10J
This table gives cross-reference parts and alternative options found for 36501JR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603TTDR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | KOA Speer Electronics Inc | 36501JR10J vs KQ0603TTDR10J |