Part Details for 36501JR10JTDG by TE Connectivity
Overview of 36501JR10JTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR10JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1400
|
Newark | Surface Mount High Frequency Inductor, 3650 Series, 100 Nh, 5%, 0603 [1608 Metric], 1.4 Ghz Rohs Compliant: Yes |Te Connectivity 36501JR10JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1120 |
|
$0.3060 / $0.4780 | Buy Now |
DISTI #
A102076CT-ND
|
DigiKey | FIXED IND 100NH 400MA 580MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 100nH 5% 250MHz 34Q-Factor 400mA 580mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
1-1624112-0
|
Avnet Abacus | Wirewound Inductor, 100 nH, 580 Milliohm, � 5%, 1.4 GHz, 400 mA, 0603 [1608 Metric] (Alt: 1-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 100nH 5% 250MHz 34Q-Factor 400mA 580mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36501JR10JTDG
36501JR10JTDG CAD Models
36501JR10JTDG Part Data Attributes
|
36501JR10JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR10JTDG
TE Connectivity
1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501JR10JTDG
This table gives cross-reference parts and alternative options found for 36501JR10JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR10JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UCR10JST | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 36501JR10JTDG vs FHW0603UCR10JST |
WRFI0603-S-R10JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501JR10JTDG vs WRFI0603-S-R10JT |
CT0603CS-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | 36501JR10JTDG vs CT0603CS-R10J |
WCLA1608V1-101-R | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 36501JR10JTDG vs WCLA1608V1-101-R |
0603R101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501JR10JTDG vs 0603R101J |
FHW0603UCR10JSB | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 36501JR10JTDG vs FHW0603UCR10JSB |
MSC0603C-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Erocore Enterprise Co Ltd | 36501JR10JTDG vs MSC0603C-R10J |
LWW0603JTR10 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501JR10JTDG vs LWW0603JTR10 |
FHW0603UCR10JGT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 36501JR10JTDG vs FHW0603UCR10JGT |
0603WL101JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501JR10JTDG vs 0603WL101JT |