Part Details for 36501JR11JTDG by TE Connectivity
Overview of 36501JR11JTDG by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR11JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8634
|
Newark | Chip Inductor, 110Nh, 300Ma, 5%, 1350Mhz, Inductance:110Nh, Dc Resistance Max:0.61Ohm, Self Resonant Frequency:1.35Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR11JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2160 | Buy Now |
DISTI #
76AC6692
|
Newark | 3650 0603 0.11Uh 5% 2K Rl |Sigmainductors Te Connectivity 36501JR11JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
A103719CT-ND
|
DigiKey | FIXED IND 110NH 300MA 610MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1239 In Stock |
|
$0.1674 / $0.3700 | Buy Now |
DISTI #
8-1624112-7
|
Avnet Americas | Wirewound Inductor, 110 nH, 610 Milliohm, ± 5%, 1.35 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 8-1624112-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.11uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
8-1624112-7
|
Avnet Americas | Wirewound Inductor, 110 nH, 610 Milliohm, ± 5%, 1.35 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 8-1624112-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
TE Connectivity 36501JR11JTDG
|
PEI Genesis | General Purpose Inductor 0.11 | 0 |
|
Buy Now | |
DISTI #
8-1624112-7
|
Avnet Abacus | Wirewound Inductor, 110 nH, 610 Milliohm, � 5%, 1.35 GHz, 300 mA, 0603 [1608 Metric] (Alt: 8-1624112-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1265482
|
element14 Asia-Pacific | INDUCTOR, R11, 5%, 0603 CASE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2044 / $0.4515 | Buy Now |
DISTI #
1265482RL
|
element14 Asia-Pacific | INDUCTOR, R11, 5%, 0603 CASE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2044 / $0.2656 | Buy Now |
Part Details for 36501JR11JTDG
36501JR11JTDG CAD Models
36501JR11JTDG Part Data Attributes:
|
36501JR11JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR11JTDG
TE Connectivity
1 ELEMENT, 0.11uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501JR11JTDG
This table gives cross-reference parts and alternative options found for 36501JR11JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR11JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603R111J | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501JR11JTDG vs 0603R111J |
WRFI0603-S-R11JT | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501JR11JTDG vs WRFI0603-S-R11JT |
WQCW1608Z0JR11PB | General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501JR11JTDG vs WQCW1608Z0JR11PB |