Part Details for 36501JR12JTDG by TE Connectivity
Overview of 36501JR12JTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR12JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1402
|
Newark | Inductor, 120Nh, 300Ma, 5%, 1.3Ghz, 0603, Inductance:120Nh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:1.3Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR12JTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 / $0.3090 | Buy Now |
DISTI #
A102560CT-ND
|
DigiKey | FIXED IND 120NH 300MA 650MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1318 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
DISTI #
279-36501JR12JTDG
|
Mouser Electronics | RF Inductors - SMD 0.12uH 300mA 1300MHz RoHS: Compliant | 2502 |
|
$0.1810 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.12uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
1-1624112-1
|
Avnet Abacus | Wirewound Inductor, 120 nH, 650 Milliohm, � 5%, 1.3 GHz, 300 mA, 0603 [1608 Metric] (Alt: 1-1624112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 0.12uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36501JR12JTDG
36501JR12JTDG CAD Models
36501JR12JTDG Part Data Attributes
|
36501JR12JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR12JTDG
TE Connectivity
1 ELEMENT, 0.12uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501JR12JTDG
This table gives cross-reference parts and alternative options found for 36501JR12JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR12JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WL121JT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501JR12JTDG vs 0603WL121JT |
0603CS-R12XJLY | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 36501JR12JTDG vs 0603CS-R12XJLY |
WQCW1608Z0JR12PB | General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501JR12JTDG vs WQCW1608Z0JR12PB |