Part Details for 36501JR16JTDG by TE Connectivity
Overview of 36501JR16JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR16JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2119
|
Newark | 3650 0603 0.16Uh 5% 2K Rl |Sigmainductors Te Connectivity 36501JR16JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2150 | Buy Now |
DISTI #
36501JR16JTDG-ND
|
DigiKey | FIXED IND 160NH SMD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
8-1624113-0
|
Avnet Americas | Wirewound Inductor, 160 nH, 1.4 Ohm, ± 5%, 1.3 GHz, 280 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 8-1624113-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36501JR16JTDG
|
Mouser Electronics | RF Inductors - SMD 1.4 Ohms 5% 280mA 1.6 x 0.8 0603 RoHS: Compliant | 1980 |
|
$0.1850 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.16uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
8-1624113-0
|
Avnet Abacus | Wirewound Inductor, 160 nH, 1.4 Ohm, � 5%, 1.3 GHz, 280 mA, 0603 [1608 Metric] (Alt: 8-1624113-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 0.16uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36501JR16JTDG
36501JR16JTDG CAD Models
36501JR16JTDG Part Data Attributes
|
36501JR16JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR16JTDG
TE Connectivity
General Purpose Inductor, 0.16uH, 5%, 1 Element, SMD, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Case/Size Code | 0603 | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.16 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |