There are no models available for this part yet.
Overview of 36501JR22JTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36501JR22JTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R0308
|
Newark | Surface Mount High Frequency Inductor, 3650 Series, 220 Nh, 5%, 0603 [1608 Metric], 1.2 Ghz |Sigmainductors Te Connectivity 36501JR22JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now | |
DISTI #
35M1405
|
Newark | Inductor, 220Nh, 250Ma, 5%, 1.2Ghz, 0603, Inductance:220Nh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:1.2Ghz, Dc Current Rating:250Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR22JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 / $0.6490 | Buy Now | |
DISTI #
A103722CT-ND
|
DigiKey | FIXED IND 220NH 250MA 1.6OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3531 In Stock |
|
$0.1636 / $0.4800 | Buy Now | |
DISTI #
9-1624112-0
|
Avnet Americas | Wirewound Inductor, 220 nH, 1.6 Ohm, ± 5%, 1.2 GHz, 250 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 9-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now | |
Onlinecomponents.com | 3650 0603 0.22uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now | ||
DISTI #
9-1624112-0
|
Avnet Abacus | Wirewound Inductor, 220 nH, 1.6 Ohm, � 5%, 1.2 GHz, 250 mA, 0603 [1608 Metric] (Alt: 9-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 0603 0.22uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
CAD Models for 36501JR22JTDG by TE Connectivity
Part Data Attributes for 36501JR22JTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
DC Resistance
|
1.6 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.25 A
|
Self Resonance Frequency
|
1200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36501JR22JTDG
This table gives cross-reference parts and alternative options found for 36501JR22JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR22JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0603JR22QTAR | General Purpose Inductor, | Kyocera AVX Components | 36501JR22JTDG vs LCWC0603JR22QTAR |
WRFI0603-S-R22JT | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501JR22JTDG vs WRFI0603-S-R22JT |
LCWC0603JR22RTAR | General Purpose Inductor, | Kyocera AVX Components | 36501JR22JTDG vs LCWC0603JR22RTAR |
WL03JTR22 | General Purpose Inductor, 0.22uH, 10%, Ceramic-Core, 0704, | Viking Tech Corp | 36501JR22JTDG vs WL03JTR22 |