There are no models available for this part yet.
Overview of 36501JR27GTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36501JR27GTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 3650 0603 0.27uH 2% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1739 / $0.2304 | Buy Now | ||
DISTI #
9-1624112-5
|
Avnet Abacus | Wirewound Inductor, 270 nH, 2.1 Ohm, � 2%, 900 MHz, 200 mA, 0603 [1608 Metric] (Alt: 9-1624112-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 0603 0.27uH 2% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1739 / $0.2304 | Buy Now |
CAD Models for 36501JR27GTDG by TE Connectivity
Part Data Attributes for 36501JR27GTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
0704
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0704
|
Construction
|
Rectangular
|
DC Resistance
|
2.1 Ω
|
Inductance-Nom (L)
|
0.27 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.2 A
|
Self Resonance Frequency
|
900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 36501JR27GTDG
This table gives cross-reference parts and alternative options found for 36501JR27GTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR27GTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL03GTR27 | General Purpose Inductor, 0.27uH, 2%, Ceramic-Core, 0704, | Viking Tech Corp | 36501JR27GTDG vs WL03GTR27 |
WL03GTR27 | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | 36501JR27GTDG vs WL03GTR27 |
36501JR27GTE | 1 ELEMENT, 0.27uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 36501JR27GTDG vs 36501JR27GTE |