Part Details for 36501JR27JTDG by TE Connectivity
Overview of 36501JR27JTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR27JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8635
|
Newark | Chip Inductor 270Nh 200Ma 5% 900Mhz, Inductance:270Nh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:900Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR27JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
A103723CT-ND
|
DigiKey | FIXED IND 270NH 200MA 2.1OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2619 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.27uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1398 / $0.1838 | Buy Now |
DISTI #
9-1624112-2
|
Avnet Abacus | Wirewound Inductor, 270 nH, 2.1 Ohm, � 5%, 900 MHz, 200 mA, 0603 [1608 Metric] (Alt: 9-1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 0.27uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1398 / $0.1838 | Buy Now |
Part Details for 36501JR27JTDG
36501JR27JTDG CAD Models
36501JR27JTDG Part Data Attributes
|
36501JR27JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR27JTDG
TE Connectivity
1 ELEMENT, 0.27uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501JR27JTDG
This table gives cross-reference parts and alternative options found for 36501JR27JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR27JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C-270NJ1T2 | General Purpose Inductor, | API Delevan | 36501JR27JTDG vs C0603C-270NJ1T2 |
C0603C-270NJ1T1 | General Purpose Inductor, | API Delevan | 36501JR27JTDG vs C0603C-270NJ1T1 |
C0603C-270NJ1T3 | General Purpose Inductor, | API Delevan | 36501JR27JTDG vs C0603C-270NJ1T3 |
0603R271J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501JR27JTDG vs 0603R271J |
C0603C-270NJ1T4 | General Purpose Inductor, | API Delevan | 36501JR27JTDG vs C0603C-270NJ1T4 |