Part Details for 36501JR33JTDG by TE Connectivity
Overview of 36501JR33JTDG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR33JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3497
|
Newark | Rf Inductor, 330Nh, 900 Mhz, 0.1A, 0603 Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR33JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$0.2550 / $0.3330 | Buy Now |
DISTI #
51R8636
|
Newark | Chip Inductor 330Nh 100Ma 5% 900Mhz, Inductance:330Nh, Dc Resistance Max:3.8Ohm, Self Resonant Frequency:900Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Inductor Construction:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR33JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
76AC6693
|
Newark | 3650 0603 0.33Uh 5% 2K Rl |Sigmainductors Te Connectivity 36501JR33JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2110 | Buy Now |
DISTI #
A103724CT-ND
|
DigiKey | FIXED IND 330NH 100MA 3.8OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3829 In Stock |
|
$0.1758 / $0.4000 | Buy Now |
DISTI #
9-1624112-3
|
Avnet Americas | Wirewound Inductor, 330 nH, 3.8 Ohm, ± 5%, 900 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 9-1624112-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36501JR33JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0603 0.33uH 5% 2K RL RoHS: Compliant | 2174 |
|
$0.1820 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.33uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
9-1624112-3
|
Avnet Abacus | Wirewound Inductor, 330 nH, 3.8 Ohm, � 5%, 900 MHz, 100 mA, 0603 [1608 Metric] (Alt: 9-1624112-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 0.33uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36501JR33JTDG
36501JR33JTDG CAD Models
36501JR33JTDG Part Data Attributes
|
36501JR33JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR33JTDG
TE Connectivity
1 ELEMENT, 0.33uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501JR33JTDG
This table gives cross-reference parts and alternative options found for 36501JR33JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR33JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603JTR33 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501JR33JTDG vs LWW0603JTR33 |
0603R331J | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501JR33JTDG vs 0603R331J |
WL03JTR33 | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 0704, | Viking Tech Corp | 36501JR33JTDG vs WL03JTR33 |
WRFI0603-S-R33JT | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501JR33JTDG vs WRFI0603-S-R33JT |