Part Details for 36501JR39JTDG by TE Connectivity
Overview of 36501JR39JTDG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501JR39JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1409
|
Newark | Inductor, 390Nh, 100Ma, 5%, 900Mhz, 0603, Inductance:390Nh, Dc Resistance Max:4.35Ohm, Self Resonant Frequency:900Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36501JR39JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 / $0.4900 | Buy Now |
DISTI #
51R8637
|
Newark | Chip Inductor 390Nh 100Ma 5% 900Mhz, Inductance:390Nh, Dc Resistance Max:4.35Ohm, Self Resonant Frequency:900Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Inductor Construction:-Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501JR39JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 | Buy Now |
DISTI #
76AC6694
|
Newark | 3650 0603 0.39Uh 5% 2K Rl |Sigmainductors Te Connectivity 36501JR39JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
A103725CT-ND
|
DigiKey | FIXED IND 390NH 100MA 4.35OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101 In Stock |
|
$0.1636 / $0.3800 | Buy Now |
DISTI #
9-1624112-4
|
Avnet Americas | Wirewound Inductor, 390 nH, 4.35 Ohm, ± 5%, 900 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 9-1624112-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36501JR39JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0603 0.39uH 5% 2K RL RoHS: Compliant | 2790 |
|
$0.1630 / $0.3800 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.39uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
28000 Partner Stock |
|
$0.1460 / $0.1934 | Buy Now |
DISTI #
9-1624112-4
|
Avnet Abacus | Wirewound Inductor, 390 nH, 4.35 Ohm, � 5%, 900 MHz, 100 mA, 0603 [1608 Metric] (Alt: 9-1624112-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106616616
|
Chip1Stop | Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 250MHz 25Q-Factor 100mA 4.35Ohm DCR 0603 T/R RoHS: Compliant | 28000 |
|
$0.1720 / $0.1950 | Buy Now |
|
Master Electronics | 3650 0603 0.39uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
28000 Partner Stock |
|
$0.1460 / $0.1934 | Buy Now |
Part Details for 36501JR39JTDG
36501JR39JTDG CAD Models
36501JR39JTDG Part Data Attributes
|
36501JR39JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501JR39JTDG
TE Connectivity
1 ELEMENT, 0.39uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 4.35 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501JR39JTDG
This table gives cross-reference parts and alternative options found for 36501JR39JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501JR39JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0603JR39RTAR | General Purpose Inductor, | Kyocera AVX Components | 36501JR39JTDG vs LCWC0603JR39RTAR |
0603R391J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501JR39JTDG vs 0603R391J |
WCLA1608V1-391-R | General Purpose Inductor, 0.39uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 36501JR39JTDG vs WCLA1608V1-391-R |
WRFI0603-S-R39JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 36501JR39JTDG vs WRFI0603-S-R39JT |
C0603C-390NJ1T1 | General Purpose Inductor, | API Delevan | 36501JR39JTDG vs C0603C-390NJ1T1 |
C0603C-390NJ1T3 | General Purpose Inductor, | API Delevan | 36501JR39JTDG vs C0603C-390NJ1T3 |
LCWC0603JR39QTAR | General Purpose Inductor, | Kyocera AVX Components | 36501JR39JTDG vs LCWC0603JR39QTAR |
0603WL391JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501JR39JTDG vs 0603WL391JT |