Part Details for 36502CR10JTDG by TE Connectivity
Overview of 36502CR10JTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502CR10JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0345
|
Newark | Surface Mount High Frequency Inductor, 36502C Series, 100 Nh, 5%, 1008 [2520 Metric], 1 Ghz |Sigmainductors Te Connectivity 36502CR10JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A103743CT-ND
|
DigiKey | FIXED IND 100NH 650MA 560MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1376 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
DISTI #
1-1879023-7
|
Avnet Americas | Wirewound Inductor, 100 nH, 560 Milliohm, ± 5%, 1 GHz, 650 mA, 1008 [2520 Metric] - Tape and Reel (Alt: 1-1879023-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
279-36502CR10JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 0.10uH 5% 2K RL RoHS: Compliant | 989 |
|
$0.1850 / $0.4500 | Buy Now |
DISTI #
70064187
|
RS | Inductor, High Frequency, Ind 0.1 uH, Tol 5%, Cur-Rtg 0.65 A, SMT, 1008 | TE Connectivity 36502CR10JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2090 | RFQ |
|
Onlinecomponents.com | 3650 1008 0.10uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
1-1879023-7
|
Avnet Abacus | Wirewound Inductor, 100 nH, 560 Milliohm, � 5%, 1 GHz, 650 mA, 1008 [2520 Metric] (Alt: 1-1879023-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 1008 0.10uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36502CR10JTDG
36502CR10JTDG CAD Models
36502CR10JTDG Part Data Attributes:
|
36502CR10JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502CR10JTDG
TE Connectivity
1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 36502CR10JTDG
This table gives cross-reference parts and alternative options found for 36502CR10JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502CR10JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UCR10JGB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | 36502CR10JTDG vs FHW1008UCR10JGB |
WRFI1008-S-R10JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | 36502CR10JTDG vs WRFI1008-S-R10JT |