-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0388
|
Newark | 3650 1008 0.18Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502CR18JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
36AC3983
|
Newark | 3650 1008 0.18Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502CR18JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2400 | Buy Now |
DISTI #
A129528CT-ND
|
DigiKey | FIXED IND 180NH 620MA 770MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3316 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
DISTI #
279-36502CR18JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 0.18uH 5% 2K RL RoHS: Compliant | 2334 |
|
$0.1900 / $0.4500 | Buy Now |
DISTI #
V72:2272_11641107
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Wirewound 0.18uH 5% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1644 Container: Cut Strips | Americas - 25 |
|
$0.0070 / $0.0180 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25MHz 45Q-Factor 620mA 770mOhm DCR 1008 T/R RoHS: Compliant |
6700 In Stock |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
TE Connectivity 36502CR18JTDG
|
PEI Genesis | General Purpose Inductor 0.18 | 4700 |
|
Buy Now | |
DISTI #
2-1879023-0
|
Avnet Abacus | Wirewound Inductor, 180 nH, 770 Milliohm, � 5%, 750 MHz, 620 mA, 1008 [2520 Metric] (Alt: 2-1879023-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25MHz 45Q-Factor 620mA 770mOhm DCR 1008 T/R RoHS: Compliant |
6700 In Stock |
|
$0.1488 / $0.1985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36502CR18JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502CR18JTDG
TE Connectivity
1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 36502CR18JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502CR18JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI1008-S-R18JT | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | 36502CR18JTDG vs WRFI1008-S-R18JT |
FHW1008UCR18JGB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | 36502CR18JTDG vs FHW1008UCR18JGB |