Part Details for 36502A2R7JTDG by TE Connectivity
Overview of 36502A2R7JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502A2R7JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8645
|
Newark | Inductor, 2.7Uh, 150Ma, +5%, 50Mhz, Inductance:2.7µh, Dc Resistance Max:2.95Ohm, Self Resonant Frequency:50Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:3650 Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Sigmainductors Te Connectivity 36502A2R7JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 | Buy Now |
DISTI #
A103778CT-ND
|
DigiKey | FIXED IND 2.7UH 150MA 2.95OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4569 In Stock |
|
$0.1399 / $0.4600 | Buy Now |
DISTI #
7-1624113-2
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 2.7uH 5% 250MHz 16Q-Factor 150mA 0805 T/R - Tape and Reel (Alt: 7-1624113-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36502A2R7JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 2.7uH 5% 2K RL RoHS: Compliant | 35 |
|
$0.1410 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 3650 2A 2.7uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
7-1624113-2
|
Avnet Abacus | Ind High Frequency Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 16Q-Factor Ceramic 150mA Emboss T/R (Alt: 7-1624113-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 2.7uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36502A2R7JTDG
36502A2R7JTDG CAD Models
36502A2R7JTDG Part Data Attributes
|
36502A2R7JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502A2R7JTDG
TE Connectivity
1 ELEMENT, 2.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.9 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36502A2R7JTDG
This table gives cross-reference parts and alternative options found for 36502A2R7JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502A2R7JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0805CSF-272J | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | 36502A2R7JTDG vs CT0805CSF-272J |