Part Details for 36502A33NJTDG by TE Connectivity
Overview of 36502A33NJTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502A33NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1483
|
Newark | Surface Mount High Frequency Inductor, 36502A Series, 33 Nh, 5%, 0805 [2012 Metric], 2.05 Ghz Rohs Compliant: Yes |Te Connectivity 36502A33NJTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$0.2500 / $0.4300 | Buy Now |
DISTI #
55R0337
|
Newark | Surface Mount High Frequency Inductor, 36502A Series, 33 Nh, 5%, 0805 [2012 Metric], 2.05 Ghz |Sigmainductors Te Connectivity 36502A33NJTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A103782CT-ND
|
DigiKey | FIXED IND 33NH 500MA 270MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2472 In Stock |
|
$0.1758 / $0.4100 | Buy Now |
DISTI #
3-1624113-6
|
Avnet Americas | Wirewound Inductor, 33 nH, 270 Milliohm, ± 5%, 2.05 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 3-1624113-6) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
279-36502A33NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 33nH 5% 2K RL RoHS: Compliant | 1268 |
|
$0.1890 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 3650 2A 33nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
3-1624113-6
|
Avnet Abacus | Wirewound Inductor, 33 nH, 270 Milliohm, � 5%, 2.05 GHz, 500 mA, 0805 [2012 Metric] (Alt: 3-1624113-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 33nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36502A33NJTDG
36502A33NJTDG CAD Models
36502A33NJTDG Part Data Attributes
|
36502A33NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502A33NJTDG
TE Connectivity
1 ELEMENT, 0.033uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |