Part Details for 36502A5N6JTDG (ALTERNATE: 2-1624113-4) by TE Connectivity
Overview of 36502A5N6JTDG (ALTERNATE: 2-1624113-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36502A5N6JTDG (ALTERNATE: 2-1624113-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063986
|
RS | Inductor, High Frequency, Ind 5600 pH, Tol 5%, Cur-Rtg 0.6 A, SMT, 0805 | TE Connectivity 36502A5N6JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2090 | RFQ |