There are no models available for this part yet.
Overview of 36502A91NJTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36502A91NJTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH1154
|
Newark | Inductor, 91Nh, 1.2Ghz, 0805, Wirewound, Inductance:91Nh, Product Range:3650 Series, Dc Current Rating:400Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.48Ohm, Inductance Rohs Compliant: Yes |Sigmainductors Te Connectivity 36502A91NJTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 474 |
|
$0.3060 / $0.4680 | Buy Now | |
DISTI #
99X2149
|
Newark | 3650 2A 91Nh 5% 2K Rl |Sigmainductors Te Connectivity 36502A91NJTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2150 | Buy Now | |
DISTI #
36AC3982
|
Newark | 3650 2A 91Nh 5% 2K Rl |Sigmainductors Te Connectivity 36502A91NJTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now | |
DISTI #
A129507CT-ND
|
DigiKey | FIXED IND 91NH 400MA 480MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$0.1296 / $0.4600 | Buy Now | |
DISTI #
279-36502A91NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 91nH 5% 2K RL RoHS: Compliant | 2039 |
|
$0.1420 / $0.4500 | Buy Now | |
Onlinecomponents.com | 3650 2A 91nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 Partner Stock |
|
$0.1488 / $0.1985 | Buy Now | ||
DISTI #
65682302
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.091uH 5% 250MHz 65Q-Factor Ceramic 0.4A 0.48Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1920 | Buy Now | |
DISTI #
4-1624113-5
|
Avnet Abacus | Wirewound Inductor, 91 nH, 480 Milliohm, � 5%, 1.2 GHz, 400 mA, 0805 [2012 Metric] (Alt: 4-1624113-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757104216485
|
Chip1Stop | Inductor High Frequency Chip Unshielded Wirewound 91nH 5% 250MHz 65Q-Factor 400mA 480mOhm DCR 0805 T/R RoHS: Compliant | 2000 |
|
$0.2280 | Buy Now | |
Master Electronics | 3650 2A 91nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 Partner Stock |
|
$0.1488 / $0.1985 | Buy Now |
CAD Models for 36502A91NJTDG by TE Connectivity
Part Data Attributes for 36502A91NJTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
0907
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
DC Resistance
|
0.48 Ω
|
Inductance-Nom (L)
|
0.091 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 500 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36502A91NJTDG
This table gives cross-reference parts and alternative options found for 36502A91NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502A91NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-910XJEB | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 36502A91NJTDG vs 0805CS-910XJEB |
ST336RAA910JPZ | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A91NJTDG vs ST336RAA910JPZ |
0805CS-910XJSC | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A91NJTDG vs 0805CS-910XJSC |
BWCS0023171591NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | 36502A91NJTDG vs BWCS0023171591NJ00 |
0805CS-910XJTB | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502A91NJTDG vs 0805CS-910XJTB |
ST336RAA910JSH | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A91NJTDG vs ST336RAA910JSH |
0805CS-910XJLC | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502A91NJTDG vs 0805CS-910XJLC |
ST336RAA910JSZ | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A91NJTDG vs ST336RAA910JSZ |
WRFI0805-S-91NJT | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 36502A91NJTDG vs WRFI0805-S-91NJT |
0805CS-910XJRD | General Purpose Inductor, | Coilcraft Inc | 36502A91NJTDG vs 0805CS-910XJRD |