Part Details for 36502C153JTDG by TE Connectivity
Overview of 36502C153JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502C153JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0393
|
Newark | 3650 1008 15Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502C153JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A129514CT-ND
|
DigiKey | FIXED IND 15UH 120MA 11.5OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3711 In Stock |
|
$0.1676 / $0.3700 | Buy Now |
DISTI #
5-1879023-0
|
Avnet Americas | Wirewound Inductor, 15 uH, 11.5 Ohm, ± 5%, 15 MHz, 120 mA, 1008 [2520 Metric] - Tape and Reel (Alt: 5-1879023-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
279-36502C153JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 15uH 5% 2K RL RoHS: Compliant | 2519 |
|
$0.1750 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 3650 1008 15uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
5-1879023-0
|
Avnet Abacus | Wirewound Inductor, 15 uH, 11.5 Ohm, � 5%, 15 MHz, 120 mA, 1008 [2520 Metric] (Alt: 5-1879023-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 1008 15uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36502C153JTDG
36502C153JTDG CAD Models
36502C153JTDG Part Data Attributes:
|
36502C153JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502C153JTDG
TE Connectivity
1 ELEMENT, 15uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 11.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |