Part Details for 36502CR30JTDG by TE Connectivity
Overview of 36502CR30JTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502CR30JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2151
|
Newark | 3650 1008 0.30Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502CR30JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2150 | Buy Now |
DISTI #
A129530CT-ND
|
DigiKey | FIXED IND 300NH 450MA 1 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3656 In Stock |
|
$0.1636 / $0.3300 | Buy Now |
DISTI #
279-36502CR30JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 0.30uH 5% 2K RL RoHS: Compliant | 1495 |
|
$0.1630 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 300nH 5% 25MHz 45Q-Factor 450mA 1Ohm DCR 1008 T/R RoHS: Compliant |
1965 In Stock |
|
$0.1504 / $0.2022 | Buy Now |
DISTI #
2-1879023-4
|
Avnet Abacus | Wirewound Inductor, 300 nH, 1 Ohm, � 5%, 585 MHz, 450 mA, 1008 [2520 Metric] (Alt: 2-1879023-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 300nH 5% 25MHz 45Q-Factor 450mA 1Ohm DCR 1008 T/R RoHS: Compliant |
1965 In Stock |
|
$0.1504 / $0.2022 | Buy Now |
Part Details for 36502CR30JTDG
36502CR30JTDG CAD Models
36502CR30JTDG Part Data Attributes
|
36502CR30JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502CR30JTDG
TE Connectivity
1 ELEMENT, 0.3uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 580 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 36502CR30JTDG
This table gives cross-reference parts and alternative options found for 36502CR30JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502CR30JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI1008-S-R30JT | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | 36502CR30JTDG vs WRFI1008-S-R30JT |
LCWC1008JR30QTAR | General Purpose Inductor, | Kyocera AVX Components | 36502CR30JTDG vs LCWC1008JR30QTAR |