Part Details for 3650MG by Burr-Brown Corp
Overview of 3650MG by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 3650MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3650 - Isolation Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1495 |
|
$151.6700 / $178.4300 | Buy Now |
Part Details for 3650MG
3650MG CAD Models
3650MG Part Data Attributes
|
3650MG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3650MG
Burr-Brown Corp
Isolation Amplifier, 1 Func, 1414.214V Isolation-Min, 15MHz Band Width, MDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-32 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 15 MHz | |
Common Mode Voltage-Max | 1414.214 V | |
Isolation Voltage-Min | 1414.214 V | |
JESD-30 Code | R-MDIP-P32 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |