Part Details for 3650MG by Texas Instruments
Overview of 3650MG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 3650MG
3650MG CAD Models
3650MG Part Data Attributes
|
3650MG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3650MG
Texas Instruments
ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 15 MHz | |
Common Mode Voltage-Max | 1414.214 V | |
Isolation Voltage-Min | 1414.214 V | |
JESD-30 Code | R-MDIP-P32 | |
Length | 43.94 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm |
Alternate Parts for 3650MG
This table gives cross-reference parts and alternative options found for 3650MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3650MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3652MG | Isolation Amplifier, 1 Func, 1414.214V Isolation-Min, 15MHz Band Width, MDIP32, | Burr-Brown Corp | 3650MG vs 3652MG |
3650JG | ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32, DIP-32 | Texas Instruments | 3650MG vs 3650JG |