There are no models available for this part yet.
Overview of 365465 by DF Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 365465 by DF Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
365465
|
TME | Fuse: fuse, aR, 500A, 690VAC, 550VDC, silver, NH3 Min Qty: 1 | 1 |
|
$88.6800 / $121.4300 | Buy Now |