Part Details for 3659/10-300-SF by 3M Interconnect
Overview of 3659/10-300-SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3659/10-300-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058363
|
Avnet Americas | Round Flat Cable 10Conductors 28AWG 91.44m 6.9mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058363) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$477.1935 / $539.4165 | Buy Now |
DISTI #
7000058363
|
Avnet Americas | Round Flat Cable 10Conductors 28AWG 91.44m 6.9mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058363) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$477.1935 / $539.4165 | Buy Now |