Part Details for 3659/16-100 by 3M Interconnect
Overview of 3659/16-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3659/16-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3659/16
|
Mouser Electronics | Flat Cables RND DISCRT 16C SHLD BLACK 28AWG STRANDED RoHS: Compliant | 18 |
|
$149.2700 / $192.8400 | Buy Now |
DISTI #
3659/16-100
|
TTI | Flat Cables RND DISCRT 16C SHLD BLACK 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 47 In Stock |
|
$211.0600 | Buy Now |