Part Details for 3659/20SF (300FT) by 3M
Overview of 3659/20SF (300FT) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3659-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
10136593-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 1 side plating. | |
10136592-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 3659/20SF (300FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3659-300-20
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, PVC, black, 91.5m Min Qty: 1 | 0 |
|
$617.3400 / $881.9200 | RFQ |