Part Details for 3659/16-300 by 3M Interconnect
Overview of 3659/16-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3659/16-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162461
|
Avnet Americas | Round Flat Cable 16Conductors 28AWG 91.44m 7.9mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162461) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$445.3200 / $503.3870 | Buy Now |
DISTI #
517-3659/16-300
|
Mouser Electronics | Flat Cables RND DISCRT 16C SHLD BLACK 28AWG STRANDED RoHS: Not Compliant | 0 |
|
$529.6100 / $606.7600 | Order Now |