Part Details for 3659/20-100SF by 3M Interconnect
Overview of 3659/20-100SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3659-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
10136593-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 1 side plating. | |
10136592-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 3659/20-100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3659/20
|
Mouser Electronics | Flat Cables RND DISCRT 20C SHLD BLACK 28AWG STRANDED RoHS: Compliant | 10 |
|
$200.5500 / $213.6800 | Buy Now |
DISTI #
3659/20-100SF
|
TTI | Flat Cables RND DISCRT 20C SHLD BLACK 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$196.6400 / $214.8100 | Buy Now |