Part Details for 36670 by Molex
Overview of 36670 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2024BE-S2-33E-36.670000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
V62/03667-01YE | Texas Instruments | Enhanced Product 3.3-V Abt Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | |
V62/03667-01XE | Texas Instruments | Enhanced Product 3.3-V Abt Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 125 |
Price & Stock for 36670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0937
|
Newark | Fiber Optic Grip (.187-.250) Singleeyecl |Molex 36670 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$23.1600 / $30.2700 | Buy Now |
DISTI #
10210717
|
TestEquity LLC | Molex 36670 Support Grips for Fiber Optics, Closed Mesh, Single Eye, Bale Length 3", Cable Diameter 4.57-6.35mm (.180-.250"), Approximate Break Strength 136.08kg (300 lbs) | 3 |
|
$22.4300 | Buy Now |