Part Details for 366822-000 by TE Connectivity
Overview of 366822-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 366822-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M4365
|
Newark | 5020H1522-9 |Raychem Te Connectivity 366822-000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.1700 | Buy Now |
DISTI #
366822-000
|
Avnet Americas | 5020H1522-9 - Bulk (Alt: 366822-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$5.1267 / $5.7882 | Buy Now |
DISTI #
571-366822-000
|
Mouser Electronics | Coaxial Cables 5020H1522-9 RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$5.3100 | Buy Now |
DISTI #
RYC5020H1522-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5020H1522-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5020H1522-9 RoHS: Compliant |
1537 In Stock |
|
$5.9500 / $10.2000 | Buy Now |
DISTI #
366822-000
|
Avnet Americas | 5020H1522-9 - Bulk (Alt: 366822-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$5.1267 / $5.7882 | Buy Now |
DISTI #
RYC5020H1522-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5020H1522-9 | 0 |
|
Buy Now | |
|
Master Electronics | 5020H1522-9 RoHS: Compliant |
1537 In Stock |
|
$5.9500 / $10.2000 | Buy Now |
Part Details for 366822-000
366822-000 CAD Models
366822-000 Part Data Attributes:
|
366822-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
366822-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 5 Days | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |