Part Details for 3670156 by Wurth Elektronik
Overview of 3670156 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3670156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0729
|
Newark | Shield Cabinet Frame, 15.6Mm X 10.6Mm Rohs Compliant: Yes |Wurth Elektronik 3670156 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$2.1500 / $3.4300 | Buy Now |
DISTI #
732-3670156-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
179 In Stock |
|
$2.0300 / $3.3000 | Buy Now |
DISTI #
710-3670156
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 15.6mm RoHS: Compliant | 120 |
|
$2.0200 / $3.3000 | Buy Now |
Part Details for 3670156
3670156 CAD Models
3670156 Part Data Attributes
|
3670156
Wurth Elektronik
Buy Now
|
Compare Parts:
3670156
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |